Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 156-142
- Mfr. Part No.:
- 3RA2415-8XH31-2BB4
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-142
- Mfr. Part No.:
- 3RA2415-8XH31-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | 3RA24 | |
| Power Rating | 5.5kW | |
| Function | Inductive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 145mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 60947-4-1, PRS, RMRS, UKCA, UL/CSA approved (A600) | |
| Length | 84mm | |
| Width | 135mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series 3RA24 | ||
Power Rating 5.5kW | ||
Function Inductive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 145mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 60947-4-1, PRS, RMRS, UKCA, UL/CSA approved (A600) | ||
Length 84mm | ||
Width 135mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly for star delta starting is engineered to streamline motor control with high efficiency. Capable of handling up to 5.5 kW at 400 V, it ensures reliable performance across various environments. Its robust design, featuring spring type terminals, facilitates easy installation and maintenance. With high shock resistance, it is well suited for demanding conditions.
Reliable star delta motor control
Durable in harsh environments
Supports various voltages
Easy installation with spring terminals
10 million cycle lifespan
Auxiliary contacts included
IP20 safety standard
Related links
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 19 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
