Siemens 3RT2 Contactor, 24V ac/dc Coil, 3-Pole, 40 A, 11 kW 24V ac/dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€202.72

(exc. VAT)

€249.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€202.72

*price indicative

RS Stock No.:
156-174
Mfr. Part No.:
3RT2026-2XB40-1LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

40A

Series

3RT2

Power Rating

11kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

24V ac/dc

Operational Current Ie

35A

Minimum Operating Temperature

-40°C

Contactor Application

Safety

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Length

102mm

Depth

107mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens high-performance traction contactor is designed for AC applications, offering robust capabilities for effective motor control. Built to handle operational currents of up to 40 A, this power contactor supports a variety of environments with ambient temperatures ranging from -40°C to +70°C. It boasts advanced features such as an integrated varistor for surge protection and multiple auxiliary contact options to enhance functionality. Ideal for industrial settings, this contactor ensures reliable performance, promotes energy efficiency, and meets stringent safety standards, thereby delivering exceptional value for users seeking durability and reliability in motor application solutions.

Electronic drive capabilities ensure efficient energy use

Spring-loaded terminals simplify installation and maintenance

Mechanical service life of 10 million operating cycles contributes to longevity

Compact dimensions allow for space-efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy