Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 25 A, 11 kW 120V, 1 NO/1 NC, 690V
- RS Stock No.:
- 216-2923
- Mfr. Part No.:
- 3RT2026-2AK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€91.85
(exc. VAT)
€112.98
(inc. VAT)
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | €91.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 216-2923
- Mfr. Part No.:
- 3RT2026-2AK60
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 102mm | |
| Depth | 97mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Contactor Application Motor Control | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 102mm | ||
Depth 97mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens size S0, 3RT2 Series Contactor, 110V AC Coil Voltage, 25A Current Rating - 3RT2026-2AK60
Features & Benefits
Applications
How many auxiliary contacts can be added to this device?
What is the maximum load current that can be handled?
What electrical connections are compatible with this contactor?
Related links
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V 690V
