Siemens 3RT25 Contactor, 125V dc Coil, 4-Pole, 25 A, 11 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 156-265
- Mfr. Part No.:
- 3RT2526-2BG40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€187.00
(exc. VAT)
€230.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.00 |
*price indicative
- RS Stock No.:
- 156-265
- Mfr. Part No.:
- 3RT2526-2BG40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 125V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT25 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 125V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT25 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to deliver exceptional performance and reliability for industrial applications. With a robust configuration, it supports a variety of operational requirements, enabling efficient control in demanding environments. The product incorporates advanced technology, ensuring high operational life and minimal maintenance. Suitable for both AC and DC circuits, it offers enhanced protection against voltage surges and comfortable operating conditions. Ideal for installations up to 2, 000 metres above sea level, it demonstrates versatility across a wide temperature range, further affirming its utility in diverse settings. Whether for automation systems or machinery control, this contactor proves to be an indispensable component in enhancing operational efficiency.
Equipped with high insulation and surge voltage resistance
Enables easy integration with control circuits through spring-loaded terminals
Features a durable design ensuring lasting performance
Designed to operate under varied ambient conditions
Incorporates auxiliary contacts for enhanced functionality
Compatible with different conductor cross-sections
Related links
- Siemens 3RT25 Contactor 4-Pole 4 kW 125V 690V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 125V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 110V dc 690V
- Siemens 3RT25 Contactor 4-Pole 11 kW 110V ac 690V
- Siemens 3RT25 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 125V dc 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V dc 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 240V 690V
