Siemens 3RT25 Contactor, 110V ac Coil, 4-Pole, 9 A, 4 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-272
- Mfr. Part No.:
- 3RT2516-2AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€42.29
(exc. VAT)
€52.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.29 |
*price indicative
- RS Stock No.:
- 156-272
- Mfr. Part No.:
- 3RT2516-2AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT25 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT25 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals No | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens advanced power contactor is designed for efficient operation in heavy-duty applications. Engineered for AC-3 currents up to 9 A and capable of handling 4 kW at 400 V, it excels in both reliability and performance. Featuring 4 poles and a compact design, it fits seamlessly into various configurations. The contactor not only supports a wide range of ambient temperatures but also maintains superior insulation and robust surge voltage resistance, ensuring safety and longevity. With an environmentally conscious footprint, this product promotes sustainable operations without sacrificing efficacy. The thoughtfully designed screw and snap-on mounting on a DIN rail enhances installation flexibility, making it an essential component for any high-performance electrical system.
Compact design for diverse applications
Protective measures ensure durability and resistance
Sprung-loaded terminals simplify installation
Flexible mounting for various environments
High mechanical service life ensures reliability
Related links
- Siemens 3RT25 Contactor 4-Pole 4 kW 110V ac 400V
- Siemens 3RT25 Contactor 120 V ac Coil 9 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 110V ac 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 220V dc 400V
