Siemens 3RT25 Contactor, 230V Coil, 4-Pole, 9 A, 4 kW, 2 NO/2 NC, 400V

Subtotal (1 unit)*

€42.29

(exc. VAT)

€52.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.29

*price indicative

RS Stock No.:
156-280
Mfr. Part No.:
3RT2516-2AP00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

4

Contact Voltage

400V

Contact Current

9A

Power Rating

4kW

Series

3RT25

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Length

140mm

Width

70mm

Depth

152mm

COO (Country of Origin):
DE
The Siemens power contactor offers exceptional performance in controlling electrical loads in various applications. Designed for versatility, it operates seamlessly across different voltage ranges and current capacities, making it ideal for demanding industrial environments. The robust construction ensures reliability, while its compact size allows for easy installation even in tight spaces. With features like a high mechanical life expectancy and environmentally-conscious design, this contactor not only meets safety standards but also supports efficiency and sustainability in operations. Whether for motor control or switching applications, this contactor is built to meet the needs of today's engineering challenges.

Designed for 4-pole configurations enhancing load management

Power loss optimisation helps reduce operational costs

Exceptional shock resistance ensures reliable functionality

Tightly sealed terminals prevent dust and moisture ingress

Meets stringent safety certifications for electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy