Siemens 3RT25 Contactor, 24V ac Coil, 4-Pole, 16 A, 7.5 kW 24V ac, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-306
- Mfr. Part No.:
- 3RT2518-1AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€66.61
(exc. VAT)
€81.93
(inc. VAT)
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €66.61 |
*price indicative
- RS Stock No.:
- 156-306
- Mfr. Part No.:
- 3RT2518-1AB00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | 3RT25 | |
| Mount Type | Vertical | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Depth | 73mm | |
| Standards/Approvals | RCM, UL, UKCA, RoHS, EAC, cULus, CE | |
| Width | 45mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series 3RT25 | ||
Mount Type Vertical | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Depth 73mm | ||
Standards/Approvals RCM, UL, UKCA, RoHS, EAC, cULus, CE | ||
Width 45mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 48V ac 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 120 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 240 V ac Coil 16 A 2 NO/2 NC, 400V
