Siemens 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 20 A 230V ac, 1 NO, 600V
- RS Stock No.:
- 156-340
- Mfr. Part No.:
- 3RF2320-3AA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€86.12
(exc. VAT)
€105.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.12 |
*price indicative
- RS Stock No.:
- 156-340
- Mfr. Part No.:
- 3RF2320-3AA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 230V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 120mm | |
| Length | 95mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 230V ac | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Depth 120mm | ||
Length 95mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 23mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is an advanced solution for efficient control in industrial applications. Featuring a single phase design, it provides reliable switching capabilities while ensuring minimal power loss in demanding environments. This product combines robust technical specifications with a user friendly installation process, making it ideal for various operational needs.
Zero point switching for enhanced efficiency
Compatible with AC and control supply voltages
High ambient temperature resilience
Comprehensive range of accessories
Robust protection class
Complies with international EMC standards
Related links
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 10.5 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 230V ac 600V
