Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 10.5 A 230V, 1 NO, 600V
- RS Stock No.:
- 275-733
- Mfr. Part No.:
- 3RF2310-3AA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€82.84
(exc. VAT)
€101.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.84 |
*price indicative
- RS Stock No.:
- 275-733
- Mfr. Part No.:
- 3RF2310-3AA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Series | 3RF2 | |
| Mount Type | DIN Rail, Screw | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Ring Cable | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 10.5A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 88mm | |
| Standards/Approvals | No | |
| Width | 23mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 230V | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Series 3RF2 | ||
Mount Type DIN Rail, Screw | ||
Normal State Configuration 1 NO | ||
Terminal Type Ring Cable | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 10.5A | ||
Maximum Operating Temperature 60°C | ||
Depth 88mm | ||
Standards/Approvals No | ||
Width 23mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for high performance applications, offering reliable control over electrical loads in a compact design. Ideal for diverse industrial settings, it operates seamlessly with a power rating of up to 10 A at a wide voltage range, ensuring compatibility across various installations. The zero point switching function enhances efficiency while minimising power loss, making it a sustainable choice for energy management.
IP20 touch protection for safety
Robust construction for reliability in harsh conditions
Compatible with various conductor types
Surge voltage resistance for durability
Optimal current performance to protect equipment
Related links
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 10.5 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
