Siemens 3RF2 Contactor, 30V dc Coil, 1-Pole, 20 A 30V dc, 1 NO, 600V
- RS Stock No.:
- 156-363
- Mfr. Part No.:
- 3RF2320-1BA44
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€84.44
(exc. VAT)
€103.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.44 |
*price indicative
- RS Stock No.:
- 156-363
- Mfr. Part No.:
- 3RF2320-1BA44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 30V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Width | 23mm | |
| Length | 95mm | |
| Depth | 120mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 30V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 30V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Width 23mm | ||
Length 95mm | ||
Depth 120mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for impeccable performance in controlling electrical loads with confidence. Designed for single phase operation, it effortlessly manages current up to 12 A at 40°C, ensuring instantaneous switching that optimises operational efficiency. The advanced technology utilised ensures superior reliability across a wide operational voltage range, making it ideal for numerous applications.
Compact dimensions
Peak surge current resistance
IP20 protection class
Compatible with standard mounting rail systems
Minimal power loss
Supports various conductor cross sections
Related links
- Siemens 3RF2 Contactor 4 V dc Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 4 V Coil 50 A 30V 600V
- Siemens 3RF2 Contactor 30 V dc Coil 40 A 30V dc 600V
- Siemens 3RF2 Contactor 4 V dc Coil 50 A 30V dc 600V
- Siemens 3RF2 Contactor 4 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 20 W 24V dc 600V
