Siemens 3RF2 Contactor, 24V dc Coil, 1-Pole, 20 A, 20 W 24V dc, 1 NO, 600V
- RS Stock No.:
- 156-338
- Mfr. Part No.:
- 3RF2320-3DA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€97.96
(exc. VAT)
€120.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.96 |
*price indicative
- RS Stock No.:
- 156-338
- Mfr. Part No.:
- 3RF2320-3DA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Series | 3RF2 | |
| Power Rating | 20W | |
| Function | Automatic | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Solid-State Contactor | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 23mm | |
| Length | 95mm | |
| Depth | 120mm | |
| Standards/Approvals | cULus, EAC, RCM, RoHS, UKCA, UL, CE | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Series 3RF2 | ||
Power Rating 20W | ||
Function Automatic | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Solid-State Contactor | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Width 23mm | ||
Length 95mm | ||
Depth 120mm | ||
Standards/Approvals cULus, EAC, RCM, RoHS, UKCA, UL, CE | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor offers exceptional performance and reliability for various applications. Designed for single phase operation, it delivers robust functionality with a short circuit-proof design that enhances safety and efficiency. With its high insulation voltage and extensive operational current ratings, this contactor effectively manages different electrical demands.
Short circuit resistant design
Wide operating voltage range
High pollution resistance
Compact dimensions
Robust construction
Low power loss
Versatile connections
Quick response time
Related links
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 11 W 24V dc 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 44 W 30V 600V
- Siemens 3RF2 Contactor 1-Pole 44 W 24V 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
