Siemens 3RF2 Contactor, 180V, 230 V Coil, 3-Pole, 10.5 A 230V, 3 NO, 600V
- RS Stock No.:
- 156-410
- Mfr. Part No.:
- 3RF2410-2AC55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€241.50
(exc. VAT)
€297.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.50 |
*price indicative
- RS Stock No.:
- 156-410
- Mfr. Part No.:
- 3RF2410-2AC55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 180V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10.5A | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 95mm | |
| Depth | 97mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 180V, 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10.5A | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 95mm | ||
Depth 97mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed to seamlessly control three phase AC circuits with exceptional efficiency and reliability. Featuring zero point switching, this product optimises power loss while ensuring a long operational life even in demanding environments. With a robust design capable of withstanding high surge voltages and temperature fluctuations, this contactor meets the needs of various industrial applications.
High surge voltage resistance for durability
Wide operational temperature range for versatility
Compact design for tight spaces
Spring loaded terminals for reliable connections
Complies with international safety and environmental standards
Excellent shock and vibration resistance
Related links
- Siemens 3RF2 Contactor 230 V Coil 22 A 2 NO, 600V
- Siemens 3RF24 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 230V ac 600V
- Siemens 3RF2 Contactor 4 V Coil 10.5 A 30V 600V
- Siemens 3RF24 Contactor 230 V Coil 40 A 2 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 23 W 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
