Siemens 3RF24 Contactor, 180V, 230 V Coil, 3-Pole, 10.5 A 230V, 2 NO, 600V
- RS Stock No.:
- 156-408
- Mfr. Part No.:
- 3RF2410-2AB55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€198.43
(exc. VAT)
€244.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.43 |
*price indicative
- RS Stock No.:
- 156-408
- Mfr. Part No.:
- 3RF2410-2AB55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 180V, 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Series | 3RF24 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 10.5A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Depth | 97mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 180V, 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Series 3RF24 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 10.5A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Depth 97mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for high performance control in three phase applications. Designed to operate efficiently within a broad voltage range, it excels at maintaining zero point switching, ensuring reliability and minimal power loss even under demanding conditions. With advanced features such as high surge current resistance and a robust insulation voltage, it meets rigorous standards for durability and safety.
Optimised for three phase operation
Compact design for efficient space use
High surge current resistance for peak loads
Side by side mounting for flexible installation
Spring loaded terminals for secure connections
Related links
- Siemens 3RF24 Contactor 230 V Coil 40 A 2 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 22 A 2 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 23 W 110V 600V
- Siemens 3RF24 Contactor 4 V Coil 50 A 30V 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
