Siemens 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 30 A, 33 W 230V ac, 1 NO, 600V
- RS Stock No.:
- 156-539
- Mfr. Part No.:
- 3RF2330-1BA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€93.72
(exc. VAT)
€115.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.72 |
*price indicative
- RS Stock No.:
- 156-539
- Mfr. Part No.:
- 3RF2330-1BA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Power Rating | 33W | |
| Series | 3RF2 | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 30A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 204-2, DVE, CE, UKCA, IEC 81346-2, IEC 750 K, IEC 60068-2-6, IEC 60068-2-27, EAC, UL | |
| Length | 135mm | |
| Depth | 139mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Power Rating 33W | ||
Series 3RF2 | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 30A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 204-2, DVE, CE, UKCA, IEC 81346-2, IEC 750 K, IEC 60068-2-6, IEC 60068-2-27, EAC, UL | ||
Length 135mm | ||
Depth 139mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is an advanced electrical component designed for reliable and efficient control of power circuits. With its single phase design, it excels in instantaneous switching applications, meeting rigorous performance standards. This contactor operates at voltage ratings of 24 to 230 V AC, making it versatile for various industrial scenarios.
Instantaneous switching for efficiency
Single phase design for simplicity
600 V insulation voltage for safety
Compact dimensions
Reliable across a wide temperature range
Compatible with various accessories
Screw type terminal connections for easy wiring
Related links
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V ac Coil 20 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
