Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 50 A, 54 W 230V, 1 NO, 600V
- RS Stock No.:
- 156-575
- Mfr. Part No.:
- 3RF2350-1BA22
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 156-575
- Mfr. Part No.:
- 3RF2350-1BA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Power Rating | 54W | |
| Series | 3RF2 | |
| Mount Type | Screw, Snap-On | |
| Function | Self Locking | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Solid-State Contactor | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 68mm | |
| Standards/Approvals | CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Length | 140mm | |
| Depth | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Power Rating 54W | ||
Series 3RF2 | ||
Mount Type Screw, Snap-On | ||
Function Self Locking | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Solid-State Contactor | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 68mm | ||
Standards/Approvals CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Length 140mm | ||
Depth 145mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is an innovative solution designed for seamless control and power management in various applications. With its instantaneous switching feature, this compact device offers robust performance, effortlessly managing loads of up to 50A. Engineered for a single phase connection, it operates efficiently under varying voltage conditions, ensuring reliability in demanding environments.
Compact design for tight spaces
Durable construction for harsh conditions
High surge current resistance
Terminal cover and load monitoring options
Adapts to various control supply voltages and frequencies
Meets industrial safety and EMC standards
Related links
- Siemens 3RF2 Contactor 230 V Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
