Siemens 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 40 A 230V ac, 1 NO, 600V
- RS Stock No.:
- 156-547
- Mfr. Part No.:
- 3RF2340-1AA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€107.23
(exc. VAT)
€131.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.23 |
*price indicative
- RS Stock No.:
- 156-547
- Mfr. Part No.:
- 3RF2340-1AA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 230V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 40A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Width | 67mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 151mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 230V ac | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 40A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Width 67mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 151mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for seamless control in single phase applications, offering robust performance and exceptional reliability. With its advanced zero point switching function, this product optimises energy efficiency while ensuring longevity and durability in varying operational environments. Designed for both AC voltage and a wide current range, it caters to stringent industrial demands, making it perfect for modern automation needs.
Compact design for easy installation
Extensive surge voltage resistance
Handles high operational currents up to 40 A
IP20 protection class for touch safety
Meets electromagnetic compatibility standards
Related links
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 10.5 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 1 NO, 600V
