Siemens 3RF2 Contactor, 110V ac Coil, 3-Pole, 30 A, 61 W 125V, 2 NO, 600V
- RS Stock No.:
- 156-578
- Mfr. Part No.:
- 3RF2430-1AB35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€225.46
(exc. VAT)
€277.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.46 |
*price indicative
- RS Stock No.:
- 156-578
- Mfr. Part No.:
- 3RF2430-1AB35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 30A | |
| Power Rating | 61W | |
| Series | 3RF2 | |
| Function | Self Locking | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 125V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Solid-State Contactor | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Width | 75mm | |
| Length | 118mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 30A | ||
Power Rating 61W | ||
Series 3RF2 | ||
Function Self Locking | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 125V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Solid-State Contactor | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, DVE, EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Width 75mm | ||
Length 118mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly designed for efficient three phase AC control, featuring robust performance alongside an impressive insulation voltage of up to 600 V. Its innovative zero point switching technology guarantees reliable operation with minimal power loss. Crafted with versatility in mind, this product easily accommodates various conductor cross sections for seamless integration.
Wide operating voltage range for application flexibility
Minimises power loss for energy efficiency
Robust thermal resistance for safe high temperature operation
Multiple fastenings for secure installation
Compact design for space saving in control cabinets
Comprehensive protection against over voltage and surge currents
Related links
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF2 Contactor 90 V Coil 22 A 2 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 230V ac 600V
- Siemens 3RF2 Contactor 3-Pole 160 W 125V 600V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 121 W 125V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
