Siemens 3RF2 Contactor, 110V Coil, 3-Pole, 22 A 110V, 2 NO, 600V
- RS Stock No.:
- 156-413
- Mfr. Part No.:
- 3RF2420-1AB35
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€208.56
(exc. VAT)
€256.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.56 |
*price indicative
- RS Stock No.:
- 156-413
- Mfr. Part No.:
- 3RF2420-1AB35
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 22A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Width | 45mm | |
| Length | 100mm | |
| Depth | 117mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 22A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Width 45mm | ||
Length 100mm | ||
Depth 117mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for high performance control in three phase applications, providing exceptional reliability and efficiency. With its compact design, it is suited for diverse industrial environments where space is a premium. It employs advanced zero point switching technology, ensuring minimal wear and tear, which translates to a longer lifespan.
High surge current resistance
Compact size
Wide voltage range
Low power loss
Reliable in varying conditions
Easy rail mounting
Related links
- Siemens 3RF2 Contactor 3-Pole 61 W 125V 600V
- Siemens 3RF2 Contactor 230 V Coil 22 A 2 NO, 600V
- Siemens 3RF2 Contactor 90 V Coil 22 A 2 NO, 600V
- Siemens 3RF2 Contactor 3-Pole 160 W 125V 600V
- Siemens SIRIUS 3RF2 Contactor 3-Pole 121 W 125V 600V
- Siemens SIRIUS Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF24 Contactor 3-Pole 2 NO, 600V
