Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 12.5 A, 22 W 24V dc, 2 NO, 600V
- RS Stock No.:
- 156-602
- Mfr. Part No.:
- 3RF3412-2BB04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€222.07
(exc. VAT)
€273.15
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €222.07 |
*price indicative
- RS Stock No.:
- 156-602
- Mfr. Part No.:
- 3RF3412-2BB04
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 12.5A | |
| Power Rating | 22W | |
| Series | 3RF34 | |
| Mount Type | Vertical | |
| Function | Self Locking | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Solid-State Contactor | |
| Operational Current Ie | 12.5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 101mm | |
| Width | 90mm | |
| Standards/Approvals | RCM, CE, cULus, EAC, RoHS, UKCA, UL | |
| Length | 95mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 12.5A | ||
Power Rating 22W | ||
Series 3RF34 | ||
Mount Type Vertical | ||
Function Self Locking | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Solid-State Contactor | ||
Operational Current Ie 12.5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 101mm | ||
Width 90mm | ||
Standards/Approvals RCM, CE, cULus, EAC, RoHS, UKCA, UL | ||
Length 95mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF34 Contactor 3-Pole 7.5 kW 24V dc 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2.2 kW 24V dc 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 230V 600V
