Siemens 3RF34 Contactor, 110V, 230 V Coil, 3-Pole, 12.5 A, 22 W 230V, 2 NO, 600V
- RS Stock No.:
- 156-597
- Mfr. Part No.:
- 3RF3412-2BB24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€233.90
(exc. VAT)
€287.70
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €233.90 |
*price indicative
- RS Stock No.:
- 156-597
- Mfr. Part No.:
- 3RF3412-2BB24
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 12.5A | |
| Series | 3RF34 | |
| Power Rating | 22W | |
| Function | Self Locking | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 12.5A | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Standards/Approvals | cULus, EAC, RCM, RoHS, UKCA, UL, CE | |
| Width | 90mm | |
| Depth | 101mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 12.5A | ||
Series 3RF34 | ||
Power Rating 22W | ||
Function Self Locking | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 12.5A | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Standards/Approvals cULus, EAC, RCM, RoHS, UKCA, UL, CE | ||
Width 90mm | ||
Depth 101mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 230V 600V
- Siemens 3RF34 Contactor 230 V ac Coil 12.5 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 5.2 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 110V 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 16 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V ac Coil 9.2 A 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 22 W 24V dc 600V
