Siemens 3RT12 Contactor, 127V, 96 V Coil, 3-Pole, 300 A, 400 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-770
- Mfr. Part No.:
- 3RT1266-6NF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,755.34
(exc. VAT)
€3,389.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,755.34 |
*price indicative
- RS Stock No.:
- 157-770
- Mfr. Part No.:
- 3RT1266-6NF36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V, 96V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Series | 3RT12 | |
| Power Rating | 400kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 127V | |
| Operational Current Ie | 330A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 206mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 210mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V, 96V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Series 3RT12 | ||
Power Rating 400kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 127V | ||
Operational Current Ie 330A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 206mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 210mm | ||
Width 145mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor seamlessly combines high performance with reliability, engineered specifically for demanding industrial applications. With its robust design featuring three poles and a powerful operational capacity of up to 300 A, its ideal for controlling AC motor loads in diverse settings. The unit excels in durability, boasting a mechanical life of 10 million cycles, ensuring long term functionality.
Rated for high temperatures
Electronic auxiliary contacts for enhanced control
Screw terminals for secure connections
Simple installation
Complies with insulation and surge resistance standards
Advanced materials for thermal management
IP20 touch protection for user safety
Related links
- Siemens 3RT12 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
