Siemens 3RT12 Contactor, 127V, 96 V Coil, 3-Pole, 500 A, 710 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-958
- Mfr. Part No.:
- 3RT1276-6NF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,567.43
(exc. VAT)
€5,617.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,567.43 |
*price indicative
- RS Stock No.:
- 157-958
- Mfr. Part No.:
- 3RT1276-6NF36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V, 96V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Power Rating | 710kW | |
| Series | 3RT12 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 127V | |
| Operational Current Ie | 610A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 217mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 225mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V, 96V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Power Rating 710kW | ||
Series 3RT12 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 127V | ||
Operational Current Ie 610A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 217mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 225mm | ||
Width 160mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor is designed for robust and efficient performance in industrial applications. Engineered for both AC-3e and AC-3 operations, it provides substantial operational capacity for a wide range of voltages and currents, ensuring reliability and safety. The product features a sleek design that allows for easy installation with flexible mounting options.
High operational capacity
Electronic auxiliary contacts
Easy installation with versatile mounting
Robust construction
Supports high voltage and current
Exceptional mechanical endurance
Related links
- Siemens 3RT12 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 96 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 600 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 220 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 550 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 480 V Coil 500 A 2 NO/2 NC, 1kV
