Siemens 3RT1966 Contactor, 110V, 127 V Coil, 630 W 127V, 2 NO/2 NC, 127V
- RS Stock No.:
- 157-782
- Mfr. Part No.:
- 3RT1966-5AF31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€117.60
(exc. VAT)
€144.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.60 |
*price indicative
- RS Stock No.:
- 157-782
- Mfr. Part No.:
- 3RT1966-5AF31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 127V | |
| Contact Voltage | 127V | |
| Series | 3RT1966 | |
| Power Rating | 630W | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 127V | |
| Standards/Approvals | UL, EAC, CCC, CE, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 127V | ||
Contact Voltage 127V | ||
Series 3RT1966 | ||
Power Rating 630W | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 127V | ||
Standards/Approvals UL, EAC, CCC, CE, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Solenoid Coils is a changeover operating mechanism designed for the vacuum contactor 3RT126. It supports both AC 50/60 Hz and DC operation with a control supply voltage of 110 to 127 V. The mechanism features a standard economy circuit and screw terminals for secure connections.
Standard and economy circuits for diverse needs
Screw terminal design for easy installation
Power factor of 0.9 for energy efficiency
Compliant with marine and railway standards
Related links
- Siemens 3RT Contactor 127 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens Contactor 127 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 127 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
