Siemens 3RT12 Contactor, 1kV Coil, 3-Pole, 225 A, 315 kW, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-908
- Mfr. Part No.:
- 3RT1264-6LA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,663.14
(exc. VAT)
€2,045.66
(inc. VAT)
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,663.14 |
*price indicative
- RS Stock No.:
- 157-908
- Mfr. Part No.:
- 3RT1264-6LA06
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 1kV | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 225A | |
| Power Rating | 315kW | |
| Series | 3RT12 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 206mm | |
| Length | 210mm | |
| Width | 145mm | |
| Standards/Approvals | CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 1kV | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 225A | ||
Power Rating 315kW | ||
Series 3RT12 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 206mm | ||
Length 210mm | ||
Width 145mm | ||
Standards/Approvals CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT12 Contactor 3-Pole 315 kW 24V 1kV
- Siemens 3RT12 Contactor 240 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 480 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 550 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 26 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 48 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 265 A 2 NO/2 NC, 1kV
