Siemens 3RT12 Contactor, 440V, 480 V Coil, 3-Pole, 225 A, 315 kW 480V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-919
- Mfr. Part No.:
- 3RT1264-6AR36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,820.35
(exc. VAT)
€2,239.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,820.35 |
*price indicative
- RS Stock No.:
- 157-919
- Mfr. Part No.:
- 3RT1264-6AR36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 440V, 480V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 225A | |
| Power Rating | 315kW | |
| Series | 3RT12 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 480V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 330A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | |
| Length | 210mm | |
| Depth | 206mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 440V, 480V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 225A | ||
Power Rating 315kW | ||
Series 3RT12 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 480V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 330A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | ||
Length 210mm | ||
Depth 206mm | ||
Width 145mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor is engineered for reliable performance in demanding industrial environments. This advanced device seamlessly manages high currents in three phase systems, providing unparalleled operational efficiency. Designed for use in various applications, it supports both AC and DC drives, ensuring robust functionality. With features such as auxiliary contacts and exceptional shock resistance, this contactor offers a long mechanical service life, making it a vital component for modern automation.
High performance reliability
Advanced protective features
Auxiliary switch functionality
Rigorous safety standards
High temperature stability
Easy installation with varied mounting
Related links
- Siemens 3RT12 Contactor 240 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 550 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 480 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 480 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 480 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 3-Pole 315 kW 1kV
- Siemens 3RT12 Contactor 3-Pole 315 kW 24V 1kV
- Siemens 3RT12 Contactor 26 V ac/dc Coil 225 A 2 NO/2 NC, 1kV
