Siemens 3RT12 Contactor, 220V, 240 V Coil, 3-Pole, 500 A, 710 kW 240V, 2 NO/2 NC, 400V
- RS Stock No.:
- 157-948
- Mfr. Part No.:
- 3RT1276-6AP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,269.55
(exc. VAT)
€5,251.55
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €4,269.55 |
*price indicative
- RS Stock No.:
- 157-948
- Mfr. Part No.:
- 3RT1276-6AP36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 500A | |
| Power Rating | 710kW | |
| Series | 3RT12 | |
| Mount Type | Surface Mount | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 610A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Width | 160mm | |
| Length | 217mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 225mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 500A | ||
Power Rating 710kW | ||
Series 3RT12 | ||
Mount Type Surface Mount | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 610A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Width 160mm | ||
Length 217mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 225mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens 3RT12 Series Contactor, 220 to 240V Coil Voltage, 500A Contact Current Rating - 3RT1276-6AP36
Features & Benefits
• Operates efficiently at a contact voltage rating of up to 1 kV
• Features a dual configuration of 2 NO + 2 NC for versatile control
• Equipped with 4 auxiliary contacts, enhancing functionality and control
• Utilises screw Terminal type for secure and reliable connections
Applications
• Effective in commercial electrical installations for load management
• Integrated into PLC systems for reliable switching operations
• Used in requiring high current management and performance
What are the operational limits regarding temperature for this device?
How many auxiliary contacts are available with this contactor?
What is the significance of the contact current rating?
What is the benefit of using a screw Terminal type?
Related links
- Siemens 3RT12 Contactor 240 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 240 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 240 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 240 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 220 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 600 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
