Siemens 5TT5832 Installation Contactor, 230V Coil, 4-Pole, 25 A, 2 kW 230V, 2 NO/2 NC, 400V
- RS Stock No.:
- 158-032
- Distrelec Article No.:
- 301-24-454
- Mfr. Part No.:
- 5TT5832-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€68.30
(exc. VAT)
€84.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.30 |
*price indicative
- RS Stock No.:
- 158-032
- Distrelec Article No.:
- 301-24-454
- Mfr. Part No.:
- 5TT5832-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Installation Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | 5TT5832 | |
| Power Rating | 2kW | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 25A | |
| Length | 71mm | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Installation Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series 5TT5832 | ||
Power Rating 2kW | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 25A | ||
Length 71mm | ||
Width 36mm | ||
Standards/Approvals No | ||
Depth 71mm | ||
- COO (Country of Origin):
- SI
The Siemens Insta contactor features two normally open and two normally closed contacts, ideal for controlling 230 V AC loads with a maximum operating voltage of 440 V. It boasts a breaking capacity for incandescent lamp loads up to 2000 W and maintains a low power loss of 2.2 W per pole during hot operating conditions. Designed for versatile applications, it ensures efficient control with a rated control current and voltage of 230 V.
IP20 protection class
Supports supplementary devices
Environmentally certified
Related links
- Siemens 5TT5831 Installation Contactor 4-Pole 2 kW 230V 400V
- Siemens 5TT5052 Installation Contactor 4-Pole 8 W 230V 400V
- Siemens 5TT5042 Installation Contactor 4-Pole 4 W 230V 400V
- Siemens 5TT5033 Installation Contactor 4-Pole 2.2 W 230V 400V
- Siemens 5TT5041 Installation Contactor 4-Pole 4 W 230V 400V
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton DILM Installation Contactor 25 A 253V, 440V
