Eaton Z-SCH Installation Contactor, 230V Coil, 2-Pole, 25 A 230V, 1 NO/1 NC, 440V
- RS Stock No.:
- 253-249
- Mfr. Part No.:
- 193886 Z-SCH230/1/25-11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.99
(exc. VAT)
€91.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.99 |
*price indicative
- RS Stock No.:
- 253-249
- Mfr. Part No.:
- 193886 Z-SCH230/1/25-11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V | |
| Product Type | Installation Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | Z-SCH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 25A | |
| Depth | 85mm | |
| Standards/Approvals | RoHS conform | |
| Width | 18mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V | ||
Product Type Installation Contactor | ||
Number of Poles 2 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series Z-SCH | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 25A | ||
Depth 85mm | ||
Standards/Approvals RoHS conform | ||
Width 18mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- AT
The Eaton installation contactor is designed for efficient control in various electrical applications, providing reliable operation with a rated control circuit voltage of 230VAC and a versatile function of 1 N/O and 1 N/C. This model, with a robust 25A rating, meets standards according to IEC and EN specifications, ensuring comprehensive compliance and safety. Its compact design, featuring a standard front dimension of 45 mm and a modular width, allows for effortless integration into existing systems, making it an ideal choice for both industrial and commercial environments. Enhanced with mounting capabilities on a top-hat rail, this unit guarantees durability and stability, catering to a broad range of automation needs globally, while also supporting UK and EU electrical regulations.
Suitable for global electrical applications and marketable across various territories
Compact construction facilitates easy installation and space-saving in electrical panels
Designed for high efficiency with a significant amperage rating
Built to comply with stringent safety standards, ensuring peace of mind
Features layers of protection against environmental factors for enhanced durability
Offers versatility in operation for different electrical load types
Equipped for interoperability with existing control systems and distribution boards
Related links
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 3 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 253 V 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
