RS Better World

Siemens 3RT1 Contactor, 220V Coil, 3-Pole, 300 A, 160 kW 220V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

€1,671.41

(exc. VAT)

€2,055.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,671.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
159-845
Mfr. Part No.:
3RT1066-6AM36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Power Rating

160kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

220V

Operational Current Ie

300A

Maximum Operating Temperature

60°C

Width

145mm

Length

210mm

Depth

202mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
DE
The Siemens power contactor redefines efficiency in high-performance applications. Engineered to handle substantial loads with a rated operational current of up to 300 A at AC-3, this contactor is suitable for a variety of industrial settings.

Efficient cooling due to low power loss characteristics

Wide operational temperature range ensures adaptability

Quick and straightforward mounting options streamline setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy