RS Better World

Siemens 3RT1 Contactor, 220V Coil, 3-Pole, 160 A, 55 kW 220V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

€566.80

(exc. VAT)

€697.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€566.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
154-072
Mfr. Part No.:
3RT1054-6AM36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

160A

Power Rating

55kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

220V

Maximum Operating Temperature

60°C

Length

172mm

Standards/Approvals

No

Width

120mm

Depth

170mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens Power Contactor is an excellent option for industrial and commercial applications, providing outstanding reliability and performance. It features a robust three pole configuration capable of handling high loads up to 115 A under AC-3 conditions. With auxiliary contacts and compatibility with conventional main circuit architecture, this contactor meets diverse operational needs, enhancing productivity and safety.

High insulation voltage

Surge resistant

Easy screw type installation

Minimal heat loss

Integrates with auxiliary contacts

10 million cycles lifespan

Flexible wiring options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy