Siemens 3RT1 Contactor, 24V Coil, 3-Pole, 300 A, 160 kW 27V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-853
- Mfr. Part No.:
- 3RT1066-6NB36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,812.07
(exc. VAT)
€2,228.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,812.07 |
*price indicative
- RS Stock No.:
- 159-853
- Mfr. Part No.:
- 3RT1066-6NB36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 300A | |
| Power Rating | 160kW | |
| Series | 3RT1 | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 27V | |
| Operational Current Ie | 300A | |
| Maximum Operating Temperature | 60°C | |
| Width | 145mm | |
| Length | 210mm | |
| Depth | 202mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 300A | ||
Power Rating 160kW | ||
Series 3RT1 | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 27V | ||
Operational Current Ie 300A | ||
Maximum Operating Temperature 60°C | ||
Width 145mm | ||
Length 210mm | ||
Depth 202mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens robust power contactor is engineered to manage high operational demands, combining impressive performance with exceptional reliability. Designed for AC-3e and AC-3 applications, it supports a broad range of operating conditions, making it suited for diverse industrial environments.
Exceptional mechanical service life ensures longevity and reliability
Rated for high voltage insulation up to 1000 V enhancing safety
Fulfils international safety standards for industrial applications
Related links
- Siemens 3RT1 Contactor 3-Pole 200 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 75 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 277V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 27.3V 1kV
