Siemens 3RT1 Contactor, 24V dc Coil, 3-Pole, 150 A, 75 kW 27.3V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 213-0741
- Mfr. Part No.:
- 3RT1055-6NB36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€787.72
(exc. VAT)
€968.90
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €787.72 |
*price indicative
- RS Stock No.:
- 213-0741
- Mfr. Part No.:
- 3RT1055-6NB36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 150A | |
| Power Rating | 75kW | |
| Series | 3RT1 | |
| Function | Safety | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 65A | |
| Control Circuit Voltage Uc | 27.3V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CSA, CCC, UL | |
| Length | 172mm | |
| Depth | 170mm | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 150A | ||
Power Rating 75kW | ||
Series 3RT1 | ||
Function Safety | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 65A | ||
Control Circuit Voltage Uc 27.3V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CSA, CCC, UL | ||
Length 172mm | ||
Depth 170mm | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens 3RT1 power contactor offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (direct or via PLC input).The 3RT1 contactor are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
They can be operated with AC or DC, and some versions have a wide voltage range and a PLC control input. The devices can be connected in the main circuit by means of rails or box terminals. For the auxiliary and control circuit they are also available with spring-type terminals for fast, maintenance-free and vibration-proof connection
The contactor are available in various sizes and in a wide performance range
Pre-installed auxiliary switches reduce the complexity of your design
Related links
- Siemens 3RT1 Contactor 3-Pole 55 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 132 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 250 kW 27.3V 1kV
- Siemens 3RT1 Contactor 3-Pole 200 kW 24V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 27V 1kV
- Siemens 3RT1 Contactor 3-Pole 160 kW 27.3V 1kV
- Siemens 3RT Contactor 3-Pole 90 kW 27.3V 1kV
- Siemens 3RT12 Contactor 3-Pole 560 kW 27.3V 1kV
