Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 32 A, 15 kW 120V, 1 NO/1 NC, 690V
- RS Stock No.:
- 159-920
- Mfr. Part No.:
- 3RT2027-2AK60-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€143.15
(exc. VAT)
€176.07
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €143.15 |
*price indicative
- RS Stock No.:
- 159-920
- Mfr. Part No.:
- 3RT2027-2AK60-1AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | 3RT2 | |
| Power Rating | 15kW | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, DNV, ABS, CCC, CE, CSA, ISO 13849-1, RCM, RMRS, UKCA, UL, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529 | |
| Width | 45mm | |
| Depth | 97mm | |
| Length | 102mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series 3RT2 | ||
Power Rating 15kW | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, DNV, ABS, CCC, CE, CSA, ISO 13849-1, RCM, RMRS, UKCA, UL, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529 | ||
Width 45mm | ||
Depth 97mm | ||
Length 102mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 1 NO/1 NC, 690V
