Siemens 3RT2 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 40 A, 11 kW 120V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 159-946
- Mfr. Part No.:
- 3RT2026-2AK60-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€102.60
(exc. VAT)
€126.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.60 |
*price indicative
- RS Stock No.:
- 159-946
- Mfr. Part No.:
- 3RT2026-2AK60-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61508-2, ISO 13849 | |
| Length | 102mm | |
| Depth | 97mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 120V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61508-2, ISO 13849 | ||
Length 102mm | ||
Depth 97mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to ensure efficient control and operation in industrial environments. With a robust design, this compact device is ideal for managing high electrical loads in a variety of applications. It excels in performance, capable of handling up to 25 A under AC-3e conditions while providing advanced features such as multiple auxiliary contacts. Its exceptional insulation and surge voltage resistance guarantees increased reliability and safety during operation.
Compact design suitable for upright mounting
Optimised for both AC and DC applications
Offers a significant mechanical service life
Capable of withstanding environmental extremes
Provides high operational reliability with a low failure rate
Related links
- Siemens 3RT2 Contactor 120 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 120V 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 1 NO/1 NC, 690V
