Siemens 3RT Contactor, 127V, 96 V Coil, 3-Pole, 68 A, 90 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-942
- Mfr. Part No.:
- 3RT1064-2NF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,108.76
(exc. VAT)
€1,363.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,108.76 |
*price indicative
- RS Stock No.:
- 159-942
- Mfr. Part No.:
- 3RT1064-2NF36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 127V, 96V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 68A | |
| Power Rating | 90kW | |
| Series | 3RT | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Operational Current Ie | 275A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 127V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Length | 210mm | |
| Width | 145mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 127V, 96V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 68A | ||
Power Rating 90kW | ||
Series 3RT | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Operational Current Ie 275A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 127V | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Length 210mm | ||
Width 145mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered to deliver reliability and efficiency in various industrial applications. With its robust three pole design, it is significantly capable of handling high operational currents, making it ideal for heavy-duty tasks. Its versatility is demonstrated through a wide range of operational currents and voltages, suitable for different AC and DC configurations.
Exceptional performance in various conditions
Integrated surge voltage resistance
High mechanical endurance
Seamless function module communication
Robust auxiliary contacts
User-friendly control circuit
Extensive motor compatibility
Related links
- Siemens 3RT Contactor 96 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 96 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 127 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
