Siemens 3RT2 Contactor, 200V ac/dc, 280 V ac/dc Coil, 3-Pole, 25 A, 11 kW 280V ac/dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-338
- Mfr. Part No.:
- 3RT2026-2NP30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€167.98
(exc. VAT)
€206.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.98 |
*price indicative
- RS Stock No.:
- 160-338
- Mfr. Part No.:
- 3RT2026-2NP30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V ac/dc, 280V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 280V ac/dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Depth | 107mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 61508-2, IEC 61508 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V ac/dc, 280V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 280V ac/dc | ||
Contactor Application Safety | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Depth 107mm | ||
Width 45mm | ||
Standards/Approvals IEC 61508-2, IEC 61508 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to enhance the efficiency and reliability of your electrical system. Featuring a robust 3-pole configuration, it can handle operational currents of up to 25 A and is optimised for both AC-3 and AC-3e applications. With an insulation voltage rating of 690 V and surge voltage resistance that stands up to 6 kV, it ensures optimal performance even in adverse conditions. The integrated varistor provides essential protection against voltage spikes, while the compact design allows for hassle-free installation in tight spaces. With a mechanical service life of 10 million operations, this product exemplifies durability and low maintenance. It is ideal for various industrial settings where dependable switching and operational flexibility are paramount.
Compact design fits various mounting needs
Integrated varistor enhances operational efficiency
Robust shock resistance for durability
Economical power loss rates support energy savings
Wide temperature range for different environments
Related links
- Siemens 3RT2 Contactor 280 V ac/dc Coil 17 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 110 A 1 NC, 400V
- Siemens Size S0 200V ac/dc 3-Pole 11 kW, 1 NO/1 NC
- Siemens 3RT Contactor 280 V Coil 13 A 1 NO/1 NC, 690V
