Siemens 3RT2 Contactor, 200V, 280 V Coil, 3-Pole, 9 A, 4 kW 280V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-987
- Mfr. Part No.:
- 3RT2023-2NP30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€110.05
(exc. VAT)
€135.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.05 |
*price indicative
- RS Stock No.:
- 160-987
- Mfr. Part No.:
- 3RT2023-2NP30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V, 280V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 3RT2 | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 280V | |
| Operational Current Ie | 40A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Length | 102mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V, 280V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 3RT2 | ||
Power Rating 4kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 280V | ||
Operational Current Ie 40A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Length 102mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for high-performance applications, providing reliable control in a compact form factor. With robust technical specifications and versatile functionality, it is ideal for commercial and industrial environments.
Offers low power loss and enhancing overall energy efficiency
Compact design allows for flexible mounting options
Suitable for various operational currents and voltages and catering to diverse applications
Related links
- Siemens 3RT2 Contactor 280 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 9 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT Contactor 280 V Coil 13 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 18.5 kW, 3 NO
- Siemens 3RT2 Contactor 280 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 17 A 1 NO/1 NC, 690V
