Siemens 3RT2 Contactor, 72V Coil, 3-Pole, 13 A, 11 kW 72V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-429
- Mfr. Part No.:
- 3RT2025-1BJ80
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.26
(exc. VAT)
€157.76
(inc. VAT)
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €128.26 |
*price indicative
- RS Stock No.:
- 160-429
- Mfr. Part No.:
- 3RT2025-1BJ80
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 72V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Function | Pipe S-Type | |
| Mount Type | Vertical | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 72V | |
| Operational Current Ie | 13A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Width | 45mm | |
| Length | 85mm | |
| Standards/Approvals | UL, UKCA, RoHS, RCM, EAC, cULus, CE | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 72V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Function Pipe S-Type | ||
Mount Type Vertical | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 72V | ||
Operational Current Ie 13A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Width 45mm | ||
Length 85mm | ||
Standards/Approvals UL, UKCA, RoHS, RCM, EAC, cULus, CE | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 15 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V 690V
- Siemens 3RT Contactor 3-Pole 4 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 72V 690V
