Siemens 3RT2 Contactor, 72V Coil, 3-Pole, 32 A, 15 kW 72V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-467
- Mfr. Part No.:
- 3RT2027-1BJ80
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€202.72
(exc. VAT)
€249.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.72 |
*price indicative
- RS Stock No.:
- 160-467
- Mfr. Part No.:
- 3RT2027-1BJ80
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 72V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 72V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 72V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 72V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed to excel in demanding environments, providing reliable switching for AC applications. Engineered for robustness, it handles operational currents up to 32 A and can support motor ratings of 15 kW.
Advanced thermal management to reduce energy loss and enhance efficiency
Suitable for various mounting orientations for installation flexibility
Low power loss in operational states contributes to energy savings
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 72V dc 690V
- Siemens 3RT Contactor 3-Pole 4 kW 72V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 72V 690V
