Siemens 3RT2 Contactor, 100V, 110 V Coil, 3-Pole, 25 A, 11 kW 110V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-441
- Mfr. Part No.:
- 3RT2026-4AG60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€100.42
(exc. VAT)
€123.52
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €100.42 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€95.16
(exc. VAT)
€117.05
(inc. VAT)
- RS Stock No.:
- 160-441
- Mfr. Part No.:
- 3RT2026-4AG60
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 100V, 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Mirror Contact | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 35A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 85mm | |
| Standards/Approvals | IEC 61508-2, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, SN 31920, UL, CCC, CE | |
| Depth | 97mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 100V, 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Mirror Contact | ||
Mount Type Surface | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 35A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 85mm | ||
Standards/Approvals IEC 61508-2, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, SN 31920, UL, CCC, CE | ||
Depth 97mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 110 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 110 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 110 V Coil 9 A 1 NO, 690V
- Siemens 3RT2 Contactor 110 V ac Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 110 V ac Coil 7 A 110 V ac 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V

