Siemens 3RT2 Contactor, 100V, 110 V Coil, 3-Pole, 9 A, 4 kW 110V, 1 NC, 690V

Subtotal (1 unit)*

€43.69

(exc. VAT)

€53.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€43.69

*price indicative

RS Stock No.:
161-147
Mfr. Part No.:
3RT2016-1AG62
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

100V, 110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Function

Safety

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Contactor Application

Safety

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

58mm

Depth

73mm

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

COO (Country of Origin):
DE
The Siemens power contactor designed for excellence in AC applications, combining robust performance with a compact footprint. With a three-pole configuration, it caters to various operational needs, handling up to 9 A.

Designed to withstand harsh environmental conditions

Efficient power loss characteristics contribute to energy savings

Quick and easy installation with screw-type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy