Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 25 A, 11 kW 110V ac, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-443
- Mfr. Part No.:
- 3RT2026-2AG24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€108.38
(exc. VAT)
€133.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.38 |
*price indicative
- RS Stock No.:
- 160-443
- Mfr. Part No.:
- 3RT2026-2AG24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Power Contactor, Safety | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 45mm | |
| Depth | 144mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Contactor Application Power Contactor, Safety | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 45mm | ||
Depth 144mm | ||
Standards/Approvals ISO 13849-2, ISO 13849 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to provide reliable and efficient control for various applications in industrial automation. The device supports a range of operational currents, making it suitable for diverse load requirements. Built with high durability in mind, it boasts a mechanical service life of up to 10 million operating cycles, providing peace of mind in demanding environments. The contactor is engineered to meet international standards, ensuring safety and reliability in every use.
Designed for a wide operational temperature range
High mechanical service life for long term productivity
Compliant with international safety standards
Compact design for efficient use of installation space
Equipped with auxiliary contacts for versatile applications
Robust construction for durability in harsh environments
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RT2 Contactor 110 V ac Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V ac Coil 25 A 2 NO/2 NC, 690V
