Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 80 A, 37 kW 110V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 160-548
- Mfr. Part No.:
- 3RT2045-3AF06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€353.32
(exc. VAT)
€434.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.32 |
*price indicative
- RS Stock No.:
- 160-548
- Mfr. Part No.:
- 3RT2045-3AF06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 80mm | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 80mm | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to excel in demanding control applications, featuring robust AC-3 and AC-3e operation capabilities with impressive current ratings. Engineered for high efficiency, it delivers enhanced performance and longevity, ensuring reliability during operation. The compact size and versatile mounting options make it suitable for various installations.
Exceptional reliability for automation systems
Handles demanding currents seamlessly
Wide operational temperature and altitude range
High surge voltage resistance
Easy DIN rail installation
Efficient power management
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 1kV
