Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 80 A, 37 kW 20V, 33 V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-549
- Mfr. Part No.:
- 3RT2038-1NB30-0CC0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 160-549
- Mfr. Part No.:
- 3RT2038-1NB30-0CC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 20V, 33V | |
| Operational Current Ie | 70A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61508-2, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529 | |
| Length | 114mm | |
| Width | 55mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 20V, 33V | ||
Operational Current Ie 70A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61508-2, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529 | ||
Length 114mm | ||
Width 55mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to offer exceptional performance in various industrial applications. With a robust build, it allows for standardised control of motor systems up to 80 A, making it suitable for both AC-3 and AC-3e duties. The integrated varistor enhances operational safety by protecting against voltage spikes, while the auxiliary contacts provide diverse connectivity options.
Integrated varistor for surge protection
High ambient temperature operation
Optimized for advanced communication modules
Long mechanical service life
User friendly DIN rail installation
Flexible operational currents
Robust performance with low power
Related links
- Siemens 3RT2 Contactor 33 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 95 A 1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 22 kW, 3 NO
