Siemens SIRIUS 3RT2 Contactor, 20 → 33 V Coil, 3-Pole, 95 A, 45 kW, 1 NC, 690 V
- RS Stock No.:
- 161-227
- Mfr. Part No.:
- 3RT2046-1NB30-0CC0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€538.46
(exc. VAT)
€662.31
(inc. VAT)
Temporarily out of stock - back order for despatch 04-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €538.46 |
**price indicative
- RS Stock No.:
- 161-227
- Mfr. Part No.:
- 3RT2046-1NB30-0CC0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Coil Voltage | 20 → 33 V | |
Number of Poles | 3 | |
Contact Voltage Rating | 690 V | |
Contact Current Rating | 95 A | |
Series | 3RT2 | |
Range | SIRIUS | |
Power Rating | 45 kW | |
Normal State Configuration | 1 NC | |
Select all | ||
---|---|---|
Brand Siemens | ||
Coil Voltage 20 → 33 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 95 A | ||
Series 3RT2 | ||
Range SIRIUS | ||
Power Rating 45 kW | ||
Normal State Configuration 1 NC | ||
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 30 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 22 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 37 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 1 kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 55 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 45 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 4-Pole 30 kW 690 V