Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 32 A, 15 kW 24V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-570
- Mfr. Part No.:
- 3RT2027-2AC24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€147.29
(exc. VAT)
€181.17
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €147.29 |
*price indicative
- RS Stock No.:
- 160-570
- Mfr. Part No.:
- 3RT2027-2AC24
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor, Safety | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 102mm | |
| Depth | 144mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor, Safety | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 102mm | ||
Depth 144mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V dc 690V
