Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 38 A, 18.5 kW 24V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-594
- Mfr. Part No.:
- 3RT2028-2AC24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€164.66
(exc. VAT)
€202.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.66 |
*price indicative
- RS Stock No.:
- 160-594
- Mfr. Part No.:
- 3RT2028-2AC24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Standards/Approvals | IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | |
| Width | 45mm | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Standards/Approvals IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | ||
Width 45mm | ||
Depth 144mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for demanding applications where reliability and efficiency are paramount. With its robust build and advanced technology, it ensures optimal performance even in challenging environments.
Integrated auxiliary contacts add functionality for control circuit integration
Compact dimensions facilitate space-saving installation on DIN rails
Low power loss enhances energy efficiency during operation
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V 690V
