Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 7 A, 3 kW 120V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-640
- Mfr. Part No.:
- 3RT2015-1AK64-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€60.65
(exc. VAT)
€74.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.65 |
*price indicative
- RS Stock No.:
- 160-640
- Mfr. Part No.:
- 3RT2015-1AK64-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Length | 58mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Length 58mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed to perform reliably in diverse industrial settings. Equipped with advanced features, it offers optimal performance for AC-3e and AC-3 applications, handling currents up to 7 A with ease.
Easy installation with screw and snap-on mounting options
Two auxiliary contact options boost functionality
IP20 protection class enhances safety and sustainability
Related links
- Siemens 3RT2 Contactor 120 V Coil 95 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 120 V Coil 13 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 120 V Coil 8.9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
