Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 95 A, 45 kW 120V, 2 NO/2 NC, 690V
- RS Stock No.:
- 161-217
- Mfr. Part No.:
- 3RT2046-1AK64-3MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€441.85
(exc. VAT)
€543.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.85 |
*price indicative
- RS Stock No.:
- 161-217
- Mfr. Part No.:
- 3RT2046-1AK64-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 130A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 195mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-2, ISO 13849-1 | |
| Width | 70mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 130A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 195mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-2, ISO 13849-1 | ||
Width 70mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for high performance applications in industrial settings. Delivering exceptional operational efficiency, it supports a wide range of voltages and boasts a compact design for ease of installation. Its versatile functionalities are complemented by robust safety features, ensuring reliable performance even in challenging environments.
Dual NO and NC auxiliary contacts
Up to 10 million cycles mechanical service life
Significant surge voltage resistance
Compact for tight spaces
High insulation standards
Related links
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 9 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 120 V Coil 13 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 120 V Coil 8.9 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V 690V
- Siemens 3RT2 Contactor 120 V Coil 95 A 2 NO/2 NC, 1kV
