Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole, 95 A, 45 kW 155V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 160-876
- Mfr. Part No.:
- 3RT2046-1NF34
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€562.66
(exc. VAT)
€692.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €562.66 |
*price indicative
- RS Stock No.:
- 160-876
- Mfr. Part No.:
- 3RT2046-1NF34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 155V, 83V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 130A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 155V | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Length | 140mm | |
| Depth | 195mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 155V, 83V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 130A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 155V | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Length 140mm | ||
Depth 195mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for efficiency and durability, catering specifically to the demands of industrial applications. With a robust construction and a power rating of up to 95 A, it ensures reliable performance even under challenging conditions. The contactor supports various operational voltages and features integrated protection mechanisms, making it suitable for safe and effective use in heavy-duty tasks.
Energy efficient with varistor protection
Wide operational temperature range
Multiple auxiliary contacts
Easy DIN rail installation
Complies with safety and environmental regulations
Related links
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 155V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 155V 1 NO/1 NC, 1kV
